- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37.565
Description
+
Conn Shrouded Header HDR 15 POS 5mm Solder RA Thru-Hole
Search Keywords: 37565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
20
$4.27
60
$3.47
260
$3.22
500
$3.04
1,000
$3.00
2,500
$2.88
5,000
$2.84
7,500 +
$2.80
Click for Quote
Log in
to unlock special pricing