help desk software

37.564

Altech

Conn Shrouded Header HDR 14 POS 5mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 14 POS 5mm Solder RA Thru-Hole
Search Keywords: 37564
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    37.564
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    3003584V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40 can ship
Minimum Order:
20
Order Increment:
20
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.96
60
$3.22
260
$2.99
500
$2.82
1,000
$2.78
2,500
$2.68
5,000
$2.64
7,500 +
$2.60
Click for Quote
Log in to unlock special pricing