- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.504
Description
+
Fixed Terminal Block - Vertical (Open Ends) - 4 Pole - 5.08mm Pitch - 15A - 300V - STLZ955-O Series - PCB Mount.
Search Keywords: 37504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$1.861
250
$1.231
500
$1.099
1,000
$1.012
2,500
$0.980
5,000
$0.975
7,500
$0.970
10,000 +
$0.965
Click for Quote
Log in
to unlock special pricing