- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.465
Description
+
Fixed Terminal Block - Horizontal (Open Ends) - 15 Pole - 5.08mm Pitch - 15A - 300V - STLZ950-O Series - PCB Mount.
Search Keywords: 37465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$4.697
20
$4.270
60
$3.470
260
$3.220
500
$3.040
1,000
$3.000
2,500
$2.880
5,000
$2.840
7,500 +
$2.800
Click for Quote
Log in
to unlock special pricing