- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37.220
Description
+
Conn Shrouded Header HDR 20 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 37220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
15
$5.69
60
$4.62
105
$4.42
255
$4.23
510
$4.05
1,005
$3.95
2,505
$3.84
5,010 +
$3.79
Click for Quote
Log in
to unlock special pricing