- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.210/GRY
Description
+
Header - Male Pins - Shrouded (4 Side) - 10 Position - 0.200" (5.08mm) Pitch - 12A 250V IEC / 15A 300V UL - Solder Termination - Through Hole - Gray.
Search Keywords: 37210GRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.210/GRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,006
can ship
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
250
$5.80
500
$3.57
750
$2.82
1,000 +
$2.77
Click for Quote
Log in
to unlock special pricing