- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.106
Description
+
Terminal Block Connector - Pluggable - STLZ950-W Series - 6 Pole - 5.08 mm Pitch - 15 A - 300 V - PCB Mount - Green.
Search Keywords: 37106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
630
can ship
Stock lot only:
40
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2.453
50
$2.230
250
$1.770
500
$1.650
1,000
$1.520
2,500
$1.510
5,000
$1.500
7,500 +
$1.490
Click for Quote
Log in
to unlock special pricing