- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37.102
Altech
37.102
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 37102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 37.102 RoHS compliant?
Yes, 37.102 is RoHS compliant.
What is the lead time for 37.102?
The standard lead time for 37.102 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
100
can ship
Stock lot only:
15
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.9048
100
$0.8225
500
$0.5769
1,000
$0.5370
2,500
$0.5239
5,000
$0.5074
7,500
$0.5049
10,000
$0.5023
15,000 +
$0.4998
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT