- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.022
Altech
37.022
Conn Terminal Blocks 22 POS 5.08mm Screw 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Blocks 22 POS 5.08mm Screw 15A
Search Keywords: 37022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 37.022 RoHS compliant?
Yes, 37.022 is RoHS compliant.
What is the lead time for 37.022?
The standard lead time for 37.022 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$10.50
30
$10.17
50
$9.72
100
$9.43
250
$8.92
500
$8.68
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing