- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.014
Description
+
Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 14 Position - 5.08 mm Pitch - 15A - 300V - 22 to 14 AWG - AKZ950 Series - Green.
Search Keywords: 37014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
80
can ship
Stock lot only:
9
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$9.636
20
$8.760
40
$8.720
100
$8.100
260
$7.730
500
$7.420
1,000
$7.110
2,500
$7.070
5,000 +
$7.030
Click for Quote
Log in
to unlock special pricing