- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.011
Description
+
Conn Terminal Block 11 POS 5.08mm Screw Cable Mount 15A
Search Keywords: 37011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
64
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
20
$5.24
40
$5.08
100
$4.85
260
$4.64
500
$4.45
1,000
$4.33
2,500
$4.22
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing