Image is representational - see manufacturer specifications

Altech Authorized Distributor

37.008

Conn Terminal Block 8 POS 5.08mm Screw 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 8 POS 5.08mm Screw 15A
Search Keywords: 37008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 37.008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Terminal Block
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 37.008 RoHS compliant?
Yes, 37.008 is RoHS compliant.
What is the lead time for 37.008?
The standard lead time for 37.008 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,264 can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$4.65
60
$4.64
120
$4.38
270
$4.28
510
$4.14
1,020
$4.13
2,520
$4.12
5,010 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!