- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.005
Altech
37.005
Pluggable Terminal Block - Wire Entry in Same Direction as Plug-In - 5 Position - 5.08 mm Pitch - 15A - 300V - 22 to 14 AWG - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 37.005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |