- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 36.462
Description
+
Conn Wire to Board HDR 12 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 36462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
471
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$3.40
60
$2.77
260
$2.64
500
$2.53
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing