- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 36.459
36.459
Altech
Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Conn Wire to Board HDR 9 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 36459
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Altech
-
Número do item:36.459
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack::
30 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
180
Pode enviar
Minimum Order Quantity:
30
Multiple:
30
6 Weeks
Pode enviar
18/6/26
PRICE (USD)
QTD
Unit Price
30
$2.56
120
$2.08
270
$1.99
510
$1.93
1 020
$1.82
2 520
$1.77
5 010
$1.73
7 500 +
$1.70
Click for Quote
Conecte-se
para desbloquear preços especiais