- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.416
Description
+
PCB Connector Terminal Block - Horizontal (Closed End) - 16 Pole - Single Level - 90 Degree Angle - 3.81mm Pitch - 8A - 300V - Solder.
Search Keywords: 36416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5.016
15
$4.560
60
$3.700
105
$3.650
255
$3.430
510
$3.250
1,005
$3.200
2,505
$3.080
5,010 +
$3.030
Click for Quote
Log in
to unlock special pricing