- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.408
Description
+
PCB Connector Terminal Block - Horizontal (Closed End) - 8 Pole - Single Level - 90 Degree Angle - 3.81mm Pitch - 8A - 300V - Solder.
Search Keywords: 36408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
106
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$2.29
120
$1.86
270
$1.78
510
$1.72
1,020
$1.63
2,520
$1.59
5,010
$1.55
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing