- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.005
Description
+
Conn Terminal Block 5 POS 5.08mm Screw Cable Mount 15A
Search Keywords: 36005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
248
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$2.79
100
$2.70
250
$2.58
500
$2.47
1,000
$2.37
2,500
$2.31
5,000
$2.25
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing