- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 354.8900.104
Altech
354.8900.104
Foot Pedal Cover - 140 mm x 75 mm x 25 mm.
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Foot Pedal Cover - 140 mm x 75 mm x 25 mm.
Search Keywords: 3548900104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:354.8900.104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 354.8900.104 RoHS compliant?
Yes, 354.8900.104 is RoHS compliant.
What is the lead time for 354.8900.104?
The standard lead time for 354.8900.104 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$143.17
5
$55.98
10
$53.52
25
$51.25
50
$47.88
100 +
$46.65
Click for Quote
Log in
to unlock special pricing