- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 35.103
Description
+
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 16A
Search Keywords: 35103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:35.103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.87
100
$1.70
300
$1.63
500
$1.58
1,000
$1.49
2,500
$1.45
5,000
$1.42
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing