- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 34.704
Description
+
PCB Terminal Block - Horizontal - 2 Position - Double Level - 0.394" (10.00mm) Pitch - 15A - 300V - 22 to 12 AWG - AK850 Series - Green.
Search Keywords: 34704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,012
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$3.08
100
$2.96
250
$2.81
500
$2.69
1,000
$2.57
2,500
$2.41
5,000
$2.29
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing