- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 34.110
Description
+
Conn Terminal Block 10 POS 5.08mm Screw RA Thru-Hole 15A
Search Keywords: 34110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$3.25
60
$2.87
120
$2.86
270
$2.64
510
$2.58
1,020 +
$2.47
Click for Quote
Log in
to unlock special pricing