- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 34.020
Description
+
Conn Terminal Blocks 20 POS 5.08mm Screw RA Thru-Hole 15A
Search Keywords: 34020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
15
$13.06
30
$12.48
60
$12.12
105
$11.93
255
$11.45
510
$11.15
1,005 +
$10.98
Click for Quote
Log in
to unlock special pricing