- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 34.012
Description
+
PCB Terminal Block - Double Level - Front Wire Entry - 12 Pole - 5.08mm Pitch - 15A - 300V - 22 to 12 AWG - AKZ750 Series - Green.
Search Keywords: 34012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$7.83
50
$7.48
100
$7.26
250
$6.86
500
$6.68
1,000
$6.58
2,500 +
$6.34
Click for Quote
Log in
to unlock special pricing