- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 34.008
Description
+
Conn Terminal Block F 8 POS 5.08mm Solder RA Thru-Hole 15A
Search Keywords: 34008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$5.929
25
$5.390
50
$5.220
100
$4.990
250
$4.770
500
$4.580
1,000
$4.450
2,500
$4.340
5,000 +
$4.270
Click for Quote
Log in
to unlock special pricing