- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 334-904-01
Description
+
Light Gray Semi-Rigid Polypropylene Flange Mount Enclosure
Search Keywords: 33490401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:334-904-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Material:Semi-Rigid Polypropylene
-
Body Color:Light Gray
-
Product Width (Metric):40 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2.915
25
$2.650
100
$2.160
250
$2.060
500
$2.000
1,000
$1.890
2,500
$1.840
5,000
$1.790
7,500 +
$1.770
Click for Quote
Log in
to unlock special pricing