- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 33.057
Description
+
Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 16A
Search Keywords: 33057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:33.057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Buy all 26 in-stock or the regular minimum order quantity of 30
Manufacturer Stock:
289
can ship
Stock lot only:
26
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$5.808
30
$5.280
120
$4.200
270
$3.870
510
$3.600
1,020
$3.520
2,520
$3.500
5,010
$3.480
7,500 +
$3.460
Click for Quote
Log in
to unlock special pricing