- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 32C14X51GI
Description
+
Fuse Slow Blow Acting 32A 500V Holder Cartridge 14 X 51mm
Search Keywords: 32C14X51GI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32C14X51GI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Fuse Size:14 x 51 mm
-
Acting:Slow Blow
-
Current Rating:32 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.83
50
$3.92
100
$3.75
250
$3.64
500
$3.44
1,000
$3.35
2,500
$3.26
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing