- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 32.510
Description
+
Straight Pin Header - 10 Position - 5 mm Pitch - 10 A - Breakaway - Solder Pin - Black.
Search Keywords: 32510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$1.85
120
$1.50
270
$1.43
510
$1.41
1,020
$1.37
2,520
$1.32
5,010
$1.28
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing