- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 32.208
Description
+
Terminal Block Connector - With Grooved Push Lever - 45° Wire Entry - 8 Position - 5 mm Pitch - 15A - 300V - 28 to 14 AWG - Light Gray.
Search Keywords: 32208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$1.96
60
$1.86
120
$1.77
240 +
$1.68
Click for Quote
Log in
to unlock special pricing