- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 32.053
Altech
32.053
PCB Terminal Block Connector - 3 Pole - 5.08mm Pitch - 16A - 300V - 22 to 12 AWG - AKZ350 Series - Green.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Terminal Block Connector - 3 Pole - 5.08mm Pitch - 16A - 300V - 22 to 12 AWG - AKZ350 Series - Green.
Search Keywords: 32053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 32.053 RoHS compliant?
Yes, 32.053 is RoHS compliant.
What is the lead time for 32.053?
The standard lead time for 32.053 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Buy all 42 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
2,030
can ship
Stock lot only:
42
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1.859
100
$1.690
300
$1.490
500
$1.330
1,000
$1.170
2,500 +
$1.160
Click for Quote
Log in
to unlock special pricing