- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 32.052
Description
+
PCB Terminal Block Connector - 2 Pole - 5.08mm Pitch - 16A - 300V - 22 to 12 AWG - AKZ350 Series - Green.
Search Keywords: 32052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.207
300
$1.065
500
$0.989
1,000
$0.929
2,500
$0.900
5,000
$0.898
7,500
$0.896
10,000 +
$0.893
Click for Quote
Log in
to unlock special pricing