- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31.702
Description
+
PCB Terminal Block - Front Wire Entry - 2 Pole - 7.62mm Pitch - 20A - 300V - 22 to 12 AWG - AKZ710 Series - Green.
Search Keywords: 31702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:31.702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.855
300
$0.828
500
$0.791
1,000
$0.757
2,500
$0.726
5,000
$0.707
7,500
$0.696
10,000 +
$0.686
Click for Quote
Log in
to unlock special pricing