- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31.014
Description
+
Conn Terminal Block 14 POS 5mm Solder ST Thru-Hole 16A
Search Keywords: 31014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:31.014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$10.384
15
$9.440
30
$9.140
60
$8.730
105
$8.480
255
$8.010
510
$7.800
1,005 +
$7.680
Click for Quote
Log in
to unlock special pricing