- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31.004
Description
+
PCB Terminal Block - Double Level - 4 Pole - 5.00mm Pitch - 16A - 250V - 22 to 12 AWG - AK750 Series - Green.
Search Keywords: 31004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:31.004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
557
can ship
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$3.938
50
$3.580
100
$3.540
250
$3.110
500
$2.840
1,000
$2.700
2,500
$2.690
5,000
$2.670
7,500 +
$2.660
Click for Quote
Log in
to unlock special pricing