- Home ›
- All Products›
- 30.860
Description
+
Altech 30.860 PCB Terminal, Front wire, 10 Pole, 5.08mm AKZ700/10-5.08-V, 20A, 300V, green
Search Keywords: 30860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
30
$4.06
60
$3.94
120
$3.76
270
$3.65
510
$3.45
1,020
$3.36
2,520
$3.27
5,010 +
$3.22
Click for Quote
Log in
to unlock special pricing