- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.614
Description
+
PCB Terminal Block Connector - Screw Cage - 14 Pole - 5 mm Pitch - 45 Degree - 22 to 12 AWG - 15 A - 300 V - AK300 Series - Gray.
Search Keywords: 30614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
860
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$6.48
40
$6.28
100
$6.00
260
$5.51
500
$5.42
1,000
$5.34
2,500
$5.15
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing