- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.322
Description
+
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: 30322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,887
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.846
300
$0.688
1,000
$0.657
2,500
$0.603
5,000
$0.594
7,500
$0.585
10,000
$0.576
15,000 +
$0.567
Click for Quote
Log in
to unlock special pricing