- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.307
Altech
30.307
Pluggable Terminal Block - Modular Plug - 7 Position - 0.197" (5.00mm) Pitch - 90° Plug Wire Entry - 10A - 300V - 14 to 22 AWG ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 30.307 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |