- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.305
Altech
30.305
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A
Search Keywords: 30305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 30.305 RoHS compliant?
Yes, 30.305 is RoHS compliant.
What is the lead time for 30.305?
The standard lead time for 30.305 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
451
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$2.62
250
$2.09
500
$1.99
1,000
$1.85
2,500
$1.84
5,000
$1.83
7,500
$1.82
10,000 +
$1.81
Click for Quote
Log in
to unlock special pricing