- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.303
Description
+
Pluggable Terminal Block - 3 Position - 5mm Pitch - 10A 250V - 22 to 14 AWG - Screw Connection - Solder Pin - Through Hole - Gray.
Search Keywords: 30303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
489
Ships today, if you order in
Manufacturer Stock:
1,738
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$1.14
300
$1.10
500
$1.09
1,000
$1.05
2,500
$1.01
5,000
$1.00
7,500
$0.99
10,000 +
$0.98
Click for Quote
Log in
to unlock special pricing