- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.262
Description
+
Conn Terminal Block 12 POS 5.08mm Solder RA Thru-Hole 15A
Search Keywords: 30262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,990
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
20
$4.05
60
$3.92
100
$3.75
260
$3.64
500
$3.44
1,000
$3.35
2,500
$3.26
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing