- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.103
Altech
30.103
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 30.103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 7.5 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 16 A |
| Wire Size: | 14-22 AWG |