- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.016
Description
+
Connector Terminal Block - Front Wire Entry - 16 Position - 5 mm (0.197 in) Pin Spacing - 300 V - 15 A - 22 AWG to 14 AWG - AK100 Series - PCB Mount.
Search Keywords: 30016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$3.70
100
$3.65
250
$3.43
500
$3.25
1,000
$3.20
2,500
$3.08
5,000
$3.03
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing