- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.003
Description
+
Connector Terminal Block - Front Wire Entry - 3 Position - 5 mm (0.197 in) Pin Spacing - 300 V - 15 A - 22 AWG to 14 AWG - AK100 Series - PCB Mount.
Search Keywords: 30003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
564
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$0.865
300
$0.703
1,000
$0.672
2,500
$0.616
5,000
$0.607
7,500
$0.598
10,000
$0.589
15,000 +
$0.580
Click for Quote
Log in
to unlock special pricing