- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2Z15UM
Description
+
Z CHAR,2POLE,480Y/277VAC,UL508
Search Keywords: 2Z15UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2Z15UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Motor Protection Control
-
Voltage Rating:80 VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-20 to 55 °C
-
Mounting:DIN Rail
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$139.45
5
$113.06
10
$103.65
15
$100.37
25
$96.98
50 +
$92.90
Click for Quote
Log in
to unlock special pricing