- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 2PLL8L
Description
+
Yellow LED Pilot Light 240 V ac/dc 20 mA | Altech Corp 2PLL8L
Search Keywords: 2PLL8L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2PLL8L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539100060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.12
250
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing