- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2P18U3/12
Description
+
Busbar PIN 2 Phase 160A E-Cu58 F25
Search Keywords: 2P18U312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2P18U3/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin
-
Maximum Current Rating:160 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$49.46
5
$39.42
25
$32.59
50
$29.89
100
$28.32
250
$27.68
500 +
$27.54
Click for Quote
Log in
to unlock special pricing