Description
+
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 2P - 10A
Search Keywords: 2G10UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2G10UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Current Rating:10 A
-
Number of Terminals:4
-
Actuator Type:N/A
-
Family:2G10UM
-
Number of Poles:2
-
Mounting:DIN Rail
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
55
can ship
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$75.11
5
$61.09
10
$59.76
25
$56.58
50
$55.07
100
$53.27
250 +
$51.46
Click for Quote
Log in
to unlock special pricing