Description
+
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - G Curve - 2P - 0.3A
Search Keywords: 2G03UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2G03UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Type:N/A
-
Current Rating:0.3 A
-
Mounting:DIN Rail
-
Number of Poles:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$49.29
5
$43.98
10
$42.67
25
$41.43
50
$39.16
100
$38.12
250 +
$37.55
Click for Quote
Log in
to unlock special pricing